


3SMC10A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-3SMC10ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMC10A TR13 PBFREE |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 22,49640 Kč | 67 489,20 Kč |
Unit Price without VAT: | 22,49640 Kč |
---|---|
Unit Price with VAT: | 27,22064 Kč |