CD214C-T12ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8 728
Unit Price: 0,74000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 952
Unit Price: 0,63000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 695
Unit Price: 2,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 882
Unit Price: 1,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 804
Unit Price: 0,66000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,01150 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 070
Unit Price: 1,23000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 353
Unit Price: 1,28000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39514 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 500
Unit Price: 0,64000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17370 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 459
Unit Price: 0,57000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T12ALF

DigiKey Part Number
CD214C-T12ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T12ALF
Description
TVS DIODE 12VWM 19.9VC SMC
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T12ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes