DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ12AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ12AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ12AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ12AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ12AS_R1_00001
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,59849 Kč3 678,79 Kč
1 6004,15741 Kč6 651,86 Kč
2 4003,93253 Kč9 438,07 Kč
4 0003,67967 Kč14 718,68 Kč
5 6003,52987 Kč19 767,27 Kč
8 0003,38425 Kč27 074,00 Kč
20 0003,06467 Kč61 293,40 Kč
40 0002,93703 Kč117 481,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1011,35200 Kč113,52 Kč
1007,36130 Kč736,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
109,33200 Kč93,32 Kč
1006,39480 Kč639,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč