SMDJ12A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 059
Unit Price: 18,33000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 704
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 000
Unit Price: 29,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 364,52500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 312,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 070
Unit Price: 29,79000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12
Unit Price: 23,54000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 880
Unit Price: 7,71000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,26890 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 9,46984 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,92032 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,34799 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 7,12386 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 6,51555 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ12A-HRA

DigiKey Part Number
SMDJ12A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ12A-HRA
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
150.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000312,45000 Kč937 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč