

TPSMD12A | |
---|---|
DigiKey Part Number | F6559TR-ND - Tape & Reel (TR) F6559CT-ND - Cut Tape (CT) F6559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,54000 Kč | 23,54 Kč |
10 | 17,10100 Kč | 171,01 Kč |
100 | 12,94170 Kč | 1 294,17 Kč |
500 | 10,67620 Kč | 5 338,10 Kč |
1 000 | 9,79843 Kč | 9 798,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,79792 Kč | 23 393,76 Kč |
6 000 | 7,65503 Kč | 45 930,18 Kč |
Unit Price without VAT: | 23,54000 Kč |
---|---|
Unit Price with VAT: | 28,48340 Kč |