CD214B-T150CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 17 013
Unit Price: 14,39000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 378
Unit Price: 14,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 596
Unit Price: 12,10000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,78778 Kč
Datasheet
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T150CALF

DigiKey Part Number
CD214B-T150CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T150CALF
Description
TVS DIODE 150VWM 243VC DO214AA
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T150CALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
167V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
243V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ150CABourns Inc.17 013SMBJ150CABCT-ND14,39000 KčSimilar
SMBJ150CATaiwan Semiconductor Corporation4 378SMBJ150CAFSCT-ND14,81000 KčSimilar
SMBJ150CALittelfuse Inc.4 596SMBJ150CALFCT-ND12,10000 KčSimilar
TV06B151JB-HFComchip Technology0TV06B151JB-HF-ND3,78778 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes