Direct
Direct
Similar

TV06B151JB-HF | |
|---|---|
DigiKey Part Number | TV06B151JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B151JB-HF |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.47A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B151JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 2.47A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B151JB-HF | Comchip Technology | 0 | ATV06B151JB-HF-ND | 4,20231 Kč | Direct |
| TV06B151JB-G | Comchip Technology | 0 | TV06B151JB-G-ND | 3,78778 Kč | Direct |
| SMBJ150CA | Bourns Inc. | 17 013 | SMBJ150CABCT-ND | 14,39000 Kč | Similar |
| SMBJ150CA | Littelfuse Inc. | 4 596 | SMBJ150CALFCT-ND | 12,10000 Kč | Similar |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4 378 | SMBJ150CAFSCT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78778 Kč | 11 363,34 Kč |
| 6 000 | 3,58270 Kč | 21 496,20 Kč |
| Unit Price without VAT: | 3,78778 Kč |
|---|---|
| Unit Price with VAT: | 4,58321 Kč |






