243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ150CA

DigiKey Part Number
SMBJ150CABTR-ND - Tape & Reel (TR)
SMBJ150CABCT-ND - Cut Tape (CT)
SMBJ150CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150CA
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
108,84300 Kč88,43 Kč
1005,65600 Kč565,60 Kč
5004,28122 Kč2 140,61 Kč
1 0003,83762 Kč3 837,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27334 Kč9 820,02 Kč
6 0002,98898 Kč17 933,88 Kč
9 0002,84402 Kč25 596,18 Kč
15 0002,68114 Kč40 217,10 Kč
21 0002,58469 Kč54 278,49 Kč
30 0002,49093 Kč74 727,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč