CD214A-T22CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 9 977
Unit Price: 12,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 338
Unit Price: 33,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 884
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 557
Unit Price: 7,35000 Kč
Datasheet
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T22CALF

DigiKey Part Number
CD214A-T22CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T22CALF
Description
TVS DIODE 22VWM 35.5VC DO214AC
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T22CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes