
CD214A-B340LR | |
|---|---|
DigiKey Part Number | 118-CD214A-B340LRTR-ND - Tape & Reel (TR) 118-CD214A-B340LRCT-ND - Cut Tape (CT) 118-CD214A-B340LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B340LR |
Description | DIODE SCHOTTKY 40V 3A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B340LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 100 | 7,72100 Kč | 772,10 Kč |
| 500 | 5,91052 Kč | 2 955,26 Kč |
| 1 000 | 5,32677 Kč | 5 326,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58442 Kč | 13 753,26 Kč |
| 6 000 | 4,21059 Kč | 25 263,54 Kč |
| 9 000 | 4,02009 Kč | 36 180,81 Kč |
| 15 000 | 3,80606 Kč | 57 090,90 Kč |
| 21 000 | 3,67934 Kč | 77 266,14 Kč |
| 30 000 | 3,55616 Kč | 106 684,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |









