
CD214A-B140LR | |
|---|---|
DigiKey Part Number | 118-CD214A-B140LRTR-ND - Tape & Reel (TR) 118-CD214A-B140LRCT-ND - Cut Tape (CT) 118-CD214A-B140LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214A-B140LR |
Description | DIODE SCHOTTKY 40V 1A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-B140LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 500 | 4,70272 Kč | 2 351,36 Kč |
| 1 000 | 4,22144 Kč | 4 221,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60963 Kč | 10 828,89 Kč |
| 6 000 | 3,30131 Kč | 19 807,86 Kč |
| 9 000 | 3,14419 Kč | 28 297,71 Kč |
| 15 000 | 2,96763 Kč | 44 514,45 Kč |
| 21 000 | 2,86309 Kč | 60 124,89 Kč |
| 30 000 | 2,76148 Kč | 82 844,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











