
MHRJJ88NFRAS | |
|---|---|
DigiKey Part Number | 4672-MHRJJ88NFRAS-ND |
Manufacturer | |
Manufacturer Product Number | MHRJJ88NFRAS |
Description | 8P8C SOCKET RIGHT ANGLE NO FLANG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer MH Connectors | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 32,07600 Kč | 320,76 Kč |
| 25 | 30,05680 Kč | 751,42 Kč |
| 50 | 28,61800 Kč | 1 430,90 Kč |
| 210 | 25,85886 Kč | 5 430,36 Kč |
| 420 | 24,62438 Kč | 10 342,24 Kč |
| 630 | 23,92954 Kč | 15 075,61 Kč |
| 1 050 | 23,08247 Kč | 24 236,59 Kč |
| 2 520 | 21,70048 Kč | 54 685,21 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |


