
CD143A-SR3.3 | |
|---|---|
DigiKey Part Number | CD143A-SR3.3TR-ND - Tape & Reel (TR) CD143A-SR3.3CT-ND - Cut Tape (CT) CD143A-SR3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR3.3 |
Description | TVS DIODE 3.3VWM 7VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR3.3 Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 4.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 100 | 14,01410 Kč | 1 401,41 Kč |
| 500 | 10,97902 Kč | 5 489,51 Kč |
| 1 000 | 10,00261 Kč | 10 002,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,76240 Kč | 26 287,20 Kč |
| 6 000 | 8,13816 Kč | 48 828,96 Kč |
| 9 000 | 7,82029 Kč | 70 382,61 Kč |
| 15 000 | 7,46319 Kč | 111 947,85 Kč |
| 21 000 | 7,25179 Kč | 152 287,59 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











