1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-102J4LF

DigiKey Part Number
CAY10-102J4LFTR-ND - Tape & Reel (TR)
CAY10-102J4LFCT-ND - Cut Tape (CT)
CAY10-102J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-102J4LF
Description
RES ARRAY 4 RES 1K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-102J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,65520 Kč16,38 Kč
500,57120 Kč28,56 Kč
1000,50190 Kč50,19 Kč
2500,42500 Kč106,25 Kč
5000,37712 Kč188,56 Kč
1 0000,33639 Kč336,39 Kč
5 0000,26331 Kč1 316,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23942 Kč2 394,20 Kč
20 0000,21910 Kč4 382,00 Kč
30 0000,20866 Kč6 259,80 Kč
50 0000,19686 Kč9 843,00 Kč
70 0000,18982 Kč13 287,40 Kč
100 0000,18294 Kč18 294,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč