
CAY10-101J4LF | |
|---|---|
DigiKey Part Number | CAY10-101J4LFTR-ND - Tape & Reel (TR) CAY10-101J4LFCT-ND - Cut Tape (CT) CAY10-101J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-101J4LF |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-101J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,65520 Kč | 16,38 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,50190 Kč | 50,19 Kč |
| 250 | 0,42500 Kč | 106,25 Kč |
| 500 | 0,37712 Kč | 188,56 Kč |
| 1 000 | 0,33639 Kč | 336,39 Kč |
| 5 000 | 0,26331 Kč | 1 316,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23942 Kč | 2 394,20 Kč |
| 20 000 | 0,21910 Kč | 4 382,00 Kč |
| 30 000 | 0,20866 Kč | 6 259,80 Kč |
| 50 000 | 0,19686 Kč | 9 843,00 Kč |
| 70 000 | 0,18982 Kč | 13 287,40 Kč |
| 100 000 | 0,18294 Kč | 18 294,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



