33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-333J4LF

DigiKey Part Number
CAY10-333J4LFTR-ND - Tape & Reel (TR)
CAY10-333J4LFCT-ND - Cut Tape (CT)
CAY10-333J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-333J4LF
Description
RES ARRAY 4 RES 33K OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-333J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,40320 Kč10,08 Kč
500,35280 Kč17,64 Kč
1000,31080 Kč31,08 Kč
2500,26204 Kč65,51 Kč
5000,23140 Kč115,70 Kč
1 0000,20557 Kč205,57 Kč
5 0000,15925 Kč796,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14409 Kč1 440,90 Kč
20 0000,13119 Kč2 623,80 Kč
30 0000,12455 Kč3 736,50 Kč
50 0000,11706 Kč5 853,00 Kč
70 0000,11259 Kč7 881,30 Kč
100 0000,10822 Kč10 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč