CAT10_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10A-220J4LF

DigiKey Part Number
118-CAT10A-220J4LFTR-ND - Tape & Reel (TR)
118-CAT10A-220J4LFCT-ND - Cut Tape (CT)
118-CAT10A-220J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10A-220J4LF
Description
RES ARR 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,53700 Kč15,37 Kč
251,28840 Kč32,21 Kč
501,12820 Kč56,41 Kč
1000,99570 Kč99,57 Kč
2500,84956 Kč212,39 Kč
5000,75738 Kč378,69 Kč
1 0000,67949 Kč679,49 Kč
5 0000,54056 Kč2 702,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,49508 Kč4 950,80 Kč
20 0000,45642 Kč9 128,40 Kč
30 0000,43656 Kč13 096,80 Kč
50 0000,41410 Kč20 705,00 Kč
70 0000,40071 Kč28 049,70 Kč
100 0000,38763 Kč38 763,00 Kč
120 0000,38136 Kč45 763,20 Kč
240 0000,35983 Kč86 359,20 Kč
250 0000,35867 Kč89 667,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč