BVRA1206-11PFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-25PFR

DigiKey Part Number
118-BVRA1206-25PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-25PFRCT-ND - Cut Tape (CT)
118-BVRA1206-25PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-25PFR
Description
VARISTOR 40V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
36 V
Varistor Voltage (Typ)
40 V
Varistor Voltage (Max)
44 V
Current - Surge
200 A
Energy
1J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,87000 Kč11,87 Kč
108,41500 Kč84,15 Kč
257,53200 Kč188,30 Kč
1006,55940 Kč655,94 Kč
2506,09820 Kč1 524,55 Kč
5005,81906 Kč2 909,53 Kč
1 0005,67284 Kč5 672,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,24567 Kč20 982,68 Kč
8 0005,11775 Kč40 942,00 Kč
12 0005,05372 Kč60 644,64 Kč
20 0004,98275 Kč99 655,00 Kč
28 0004,94127 Kč138 355,56 Kč
40 0004,90137 Kč196 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč