Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF016-2

DigiKey Part Number
118-MF-NSMF016-2TR-ND - Tape & Reel (TR)
118-MF-NSMF016-2CT-ND - Cut Tape (CT)
118-MF-NSMF016-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF016-2
Description
PTC RESET FUSE 160MA 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 160 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
700 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
6 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
160 mA
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Trip (It)
370 mA
Thickness (Max)
0.033" (0.85mm)
Current - Max
10 A
Approval Agency
cUL, cURus, TUV
Time to Trip
300 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L016WRLittelfuse Inc.721F3132CT-ND13,44000 KčSimilar
In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,86600 Kč74,33 Kč
1013,71200 Kč137,12 Kč
5011,37260 Kč568,63 Kč
10010,49480 Kč1 049,48 Kč
2509,43316 Kč2 358,29 Kč
5008,69990 Kč4 349,95 Kč
1 0008,02124 Kč8 021,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,04553 Kč21 136,59 Kč
6 0006,48716 Kč38 922,96 Kč
9 0006,17931 Kč55 613,79 Kč
15 0005,80998 Kč87 149,70 Kč
21 0005,77445 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč