
BN-LG13Y5R0MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG13Y5R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG13Y5R0MYB |
Description | THERMISTOR NTC ICL 13MM 5 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 5 | 14,23000 Kč | 71,15 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,61320 Kč | 315,33 Kč |
| 50 | 12,01540 Kč | 600,77 Kč |
| 100 | 11,47010 Kč | 1 147,01 Kč |
| 500 | 10,37050 Kč | 5 185,25 Kč |
| 2 000 | 9,58786 Kč | 19 175,72 Kč |
| 6 000 | 9,05768 Kč | 54 346,08 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |



