AA82AB0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4 934
Unit Price: 38,01000 Kč
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 47,67000 Kč
Datasheet
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

AA82AB0

DigiKey Part Number
AA82AB0-ND
Manufacturer
Manufacturer Product Number
AA82AB0
Description
THERMOSTAT 82DEG C NC STRAP SLDR
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rated Functioning Temperature
82°C (180°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Bag
Current Rating (Amps)
35 A
Part Status
Obsolete
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC82AY-1Bourns Inc.4 934118-HC82AY-1-ND38,01000 KčDirect
AC82ABDBourns Inc.0AC82ABD-ND47,67000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes