Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

AC82ABD

DigiKey Part Number
AC82ABD-ND
Manufacturer
Manufacturer Product Number
AC82ABD
Description
THERMOSTAT 82DEG C SPST-NC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 35 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AC82ABD Models
Product Attributes
Filter Similar Products
Category
Rated Functioning Temperature
82°C (180°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Bag
Current Rating (Amps)
35 A
Part Status
Active
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
539,47600 Kč197,38 Kč
1036,45300 Kč364,53 Kč
5030,23720 Kč1 511,86 Kč
10027,89370 Kč2 789,37 Kč
25025,06236 Kč6 265,59 Kč
50023,10452 Kč11 552,26 Kč
1 00021,28966 Kč21 289,66 Kč
5 00017,84830 Kč89 241,50 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč