



HC82AY-1 | |
|---|---|
DigiKey Part Number | 118-HC82AY-1-ND |
Manufacturer | |
Manufacturer Product Number | HC82AY-1 |
Description | THERMOSTAT 82DEG C NC STRAP SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
Category | Reset Temperature 40°C (104°F) |
Manufacturer Bourns Inc. | Voltage Rating - DC 28.0 |
Series | Current Rating (Amps) 25 A |
Packaging Bag | Approval Agency cUL, TUV, UL |
Part Status Active | Package / Case Nonstandard |
Type Breaker | Base Product Number |
Rated Functioning Temperature 82°C (180°F) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 5 | 31,28400 Kč | 156,42 Kč |
| 10 | 28,84300 Kč | 288,43 Kč |
| 50 | 23,93800 Kč | 1 196,90 Kč |
| 100 | 22,08600 Kč | 2 208,60 Kč |
| 250 | 19,84692 Kč | 4 961,73 Kč |
| 500 | 18,29820 Kč | 9 149,10 Kč |
| 1 000 | 16,86313 Kč | 16 863,13 Kč |
| 5 000 | 13,91925 Kč | 69 596,25 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |


