
93A1A-B28-A15L | |
|---|---|
DigiKey Part Number | 93A1A-B28-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 93A1A-B28-A15L |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 93A1A-B28-A15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 140,48800 Kč | 1 404,88 Kč |
| 25 | 131,00680 Kč | 3 275,17 Kč |
| 50 | 124,22440 Kč | 6 211,22 Kč |
| 100 | 117,77260 Kč | 11 777,26 Kč |
| 250 | 109,72776 Kč | 27 431,94 Kč |
| 500 | 103,99164 Kč | 51 995,82 Kč |
| 1 000 | 98,54473 Kč | 98 544,73 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |




















