91 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Series
91A1A-B28-A22L
91A1A-B28-A22L

91A1A-B28-A22L

DigiKey Part Number
91A1A-B28-A22L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-A22L
Description
POT 250K OHM 2W CERMET LINEAR
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-A22L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
300°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,67000 Kč153,67 Kč
10129,28900 Kč1 292,89 Kč
25120,57440 Kč3 014,36 Kč
50114,33940 Kč5 716,97 Kč
100108,40330 Kč10 840,33 Kč
250101,00128 Kč25 250,32 Kč
50095,72362 Kč47 861,81 Kč
1 00090,71098 Kč90 710,98 Kč
Unit Price without VAT:153,67000 Kč
Unit Price with VAT:185,94070 Kč