



91A1A-B28-A20L | |
---|---|
DigiKey Part Number | 91A1A-B28-A20L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-A20L |
Description | POT 100K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-A20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,06000 Kč | 162,06 Kč |
10 | 136,20700 Kč | 1 362,07 Kč |
25 | 127,00480 Kč | 3 175,12 Kč |
50 | 120,43480 Kč | 6 021,74 Kč |
100 | 114,17960 Kč | 11 417,96 Kč |
250 | 106,38048 Kč | 26 595,12 Kč |
500 | 100,82054 Kč | 50 410,27 Kč |
1 000 | 95,53971 Kč | 95 539,71 Kč |
Unit Price without VAT: | 162,06000 Kč |
---|---|
Unit Price with VAT: | 196,09260 Kč |