
86A2A-B28-A15/R51L | |
|---|---|
DigiKey Part Number | 86A2A-B28-A15/R51L-ND |
Manufacturer | |
Manufacturer Product Number | 86A2A-B28-A15/R51L |
Description | POT 10K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Hook |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | Rotary, DPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Hook | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,67000 Kč | 769,67 Kč |
| 10 | 645,62600 Kč | 6 456,26 Kč |
| 25 | 601,62880 Kč | 15 040,72 Kč |
| 50 | 570,22540 Kč | 28 511,27 Kč |
| 100 | 540,40310 Kč | 54 040,31 Kč |
| 250 | 503,27864 Kč | 125 819,66 Kč |
| Unit Price without VAT: | 769,67000 Kč |
|---|---|
| Unit Price with VAT: | 931,30070 Kč |















