Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7914G-1-000E

DigiKey Part Number
7914G-000ETR-ND - Tape & Reel (TR)
7914G-000ECT-ND - Cut Tape (CT)
7914G-000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7914G-1-000E
Description
SWITCH TACTILE SPST-NO 0.1A 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7914G-1-000E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 16VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.19mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.00mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-55°C ~ 125°C
Actuator Material
Silicone Rubber
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,41300 Kč154,13 Kč
2514,34600 Kč358,65 Kč
10012,79200 Kč1 279,20 Kč
25011,84960 Kč2 962,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,19278 Kč5 596,39 Kč
1 00010,58971 Kč10 589,71 Kč
1 50010,26256 Kč15 393,84 Kč
2 5009,87780 Kč24 694,50 Kč
3 5009,64090 Kč33 743,15 Kč
5 0009,40400 Kč47 020,00 Kč
12 5008,85954 Kč110 744,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč