
MAX3202EETT+T | |
|---|---|
DigiKey Part Number | MAX3202EETT+TTR-ND - Tape & Reel (TR) MAX3202EETT+TCT-ND - Cut Tape (CT) MAX3202EETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3202EETT+T |
Description | TVS DIODE 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3202EETT+T Models |
Category | Applications General Purpose |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Type Steering (Rail to Rail) | Supplier Device Package |
Unidirectional Channels 2 | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 78,14600 Kč | 781,46 Kč |
| 100 | 55,81970 Kč | 5 581,97 Kč |
| 500 | 49,45882 Kč | 24 729,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,40753 Kč | 101 018,82 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |











