
ESE-18L11D | |
|---|---|
DigiKey Part Number | P14173STR-ND - Tape & Reel (TR) P14173SCT-ND - Cut Tape (CT) P14173SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L11D |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| 250 | 7,87592 Kč | 1 968,98 Kč |
| 500 | 7,43498 Kč | 3 717,49 Kč |
| 1 000 | 7,02677 Kč | 7 026,77 Kč |
| 2 500 | 6,54146 Kč | 16 353,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,27760 Kč | 31 388,00 Kč |
| 10 000 | 5,98470 Kč | 59 847,00 Kč |
| 15 000 | 5,82930 Kč | 87 439,50 Kč |
| 25 000 | 5,64953 Kč | 141 238,25 Kč |
| 35 000 | 5,54039 Kč | 193 913,65 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









