
7813J-1-023E | |
|---|---|
DigiKey Part Number | 7813J-023ETR-ND - Tape & Reel (TR) 7813J-023ECT-ND - Cut Tape (CT) 7813J-023EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7813J-1-023E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7813J-1-023E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.087" (2.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.126" (3.20mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 29,76680 Kč | 744,17 Kč |
| 100 | 26,51630 Kč | 2 651,63 Kč |
| 250 | 24,58612 Kč | 6 146,53 Kč |
| 500 | 23,26200 Kč | 11 631,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,06071 Kč | 22 060,71 Kč |
| 2 000 | 20,98278 Kč | 41 965,56 Kč |
| 3 000 | 20,40789 Kč | 61 223,67 Kč |
| 5 000 | 19,74030 Kč | 98 701,50 Kč |
| 7 000 | 19,33382 Kč | 135 336,74 Kč |
| 10 000 | 18,93054 Kč | 189 305,40 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |












