


7355-V-RC | |
|---|---|
DigiKey Part Number | 7355-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7355-V-RC |
Description | CMC 10MH 350MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 350mA DCR 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7355-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 1 kHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 44,07900 Kč | 440,79 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 55 | 38,13491 Kč | 2 097,42 Kč |
| 110 | 35,95727 Kč | 3 955,30 Kč |
| 275 | 33,27047 Kč | 9 149,38 Kč |
| 550 | 31,37445 Kč | 17 255,95 Kč |
| 1 045 | 29,71756 Kč | 31 054,85 Kč |
| 2 530 | 27,89125 Kč | 70 564,86 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |


