


7124-RC | |
|---|---|
DigiKey Part Number | 7124-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7124-RC |
Description | CMC 2.55MH 10A 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.55 mH 2 Line Common Mode Choke Through Hole 10A DCR 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7124-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.55 mH @ 1 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.230" Dia x 0.900" W (31.24mm x 22.86mm) | |
Height (Max) | 1.230" (31.24mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,89000 Kč | 115,89 Kč |
| 10 | 95,31200 Kč | 953,12 Kč |
| 25 | 88,18400 Kč | 2 204,60 Kč |
| 54 | 82,60370 Kč | 4 460,60 Kč |
| 108 | 77,89343 Kč | 8 412,49 Kč |
| 270 | 72,08278 Kč | 19 462,35 Kč |
| 540 | 67,98361 Kč | 36 711,15 Kč |
| 1 026 | 65,79887 Kč | 67 509,64 Kč |
| Unit Price without VAT: | 115,89000 Kč |
|---|---|
| Unit Price with VAT: | 140,22690 Kč |






