
TL494CPWR | |
|---|---|
DigiKey Part Number | 296-10192-2-ND - Tape & Reel (TR) 296-10192-1-ND - Cut Tape (CT) 296-10192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CPWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL494CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,23800 Kč | 8 476,00 Kč |
| 4 000 | 4,11054 Kč | 16 442,16 Kč |
| 6 000 | 4,04672 Kč | 24 280,32 Kč |
| 10 000 | 3,97603 Kč | 39 760,30 Kč |
| 14 000 | 3,93470 Kč | 55 085,80 Kč |
| 20 000 | 3,89492 Kč | 77 898,40 Kč |
| 50 000 | 3,80936 Kč | 190 468,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,69400 Kč | 66,94 Kč |
| 25 | 5,98680 Kč | 149,67 Kč |
| 100 | 5,18880 Kč | 518,88 Kč |
| 250 | 4,80952 Kč | 1 202,38 Kč |
| 500 | 4,58090 Kč | 2 290,45 Kč |
| 1 000 | 4,39271 Kč | 4 392,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,61600 Kč | 66,16 Kč |
| 25 | 5,91720 Kč | 147,93 Kč |
| 100 | 5,12870 Kč | 512,87 Kč |
| 250 | 4,75376 Kč | 1 188,44 Kč |
| 500 | 4,52780 Kč | 2 263,90 Kč |
| 1 000 | 4,34180 Kč | 4 341,80 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |



