



6639S-1-202 | |
|---|---|
DigiKey Part Number | 6639S-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 6639S-1-202 |
Description | POT 2K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 1W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6639S-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±15% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,89000 Kč | 490,89 Kč |
| 10 | 412,07500 Kč | 4 120,75 Kč |
| 25 | 384,05320 Kč | 9 601,33 Kč |
| 50 | 364,05140 Kč | 18 202,57 Kč |
| 100 | 345,04320 Kč | 34 504,32 Kč |
| 250 | 321,37120 Kč | 80 342,80 Kč |
| 500 | 304,51688 Kč | 152 258,44 Kč |
| Unit Price without VAT: | 490,89000 Kč |
|---|---|
| Unit Price with VAT: | 593,97690 Kč |















