
6574S-1-502 | |
|---|---|
DigiKey Part Number | 6574S-1-502-ND |
Manufacturer | |
Manufacturer Product Number | 6574S-1-502 |
Description | POT 5K OHM 2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6574S-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | - | |
Mounting Type | Servo Mount | |
Size - Body | Round - 2.008" Dia (51.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,86000 Kč | 4 074,86 Kč |
| 10 | 3 411,58100 Kč | 34 115,81 Kč |
| 25 | 3 177,40080 Kč | 79 435,02 Kč |
| 50 | 3 010,70320 Kč | 150 535,16 Kč |
| Unit Price without VAT: | 4 074,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 930,58060 Kč |
















