



53AAA-B28-A10L | |
|---|---|
DigiKey Part Number | 53AAA-B28-A10L-ND |
Manufacturer | |
Manufacturer Product Number | 53AAA-B28-A10L |
Description | POT 1K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 53AAA-B28-A10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,92000 Kč | 234,92 Kč |
| 10 | 197,32300 Kč | 1 973,23 Kč |
| 45 | 175,85644 Kč | 7 913,54 Kč |
| 90 | 166,71133 Kč | 15 004,02 Kč |
| 135 | 161,57200 Kč | 21 812,22 Kč |
| 270 | 153,13252 Kč | 41 345,78 Kč |
| 540 | 145,11557 Kč | 78 362,41 Kč |
| 1 035 | 137,96211 Kč | 142 790,78 Kč |
| Unit Price without VAT: | 234,92000 Kč |
|---|---|
| Unit Price with VAT: | 284,25320 Kč |
















