


5.0SMDJ26A | |
|---|---|
DigiKey Part Number | 118-5.0SMDJ26ATR-ND - Tape & Reel (TR) 118-5.0SMDJ26ACT-ND - Cut Tape (CT) 118-5.0SMDJ26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26A |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ26A Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ24A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ24A-RTR-ND | 15,13781 Kč | Similar |
| 5.0SMDJ26A | Littelfuse Inc. | 5 745 | F10851CT-ND | 52,50000 Kč | Direct |
| 5.0SMDJ26AS | Littelfuse Inc. | 2 517 | 18-5.0SMDJ26ASCT-ND | 47,88000 Kč | Direct |
| SMCJ26A/TR13 | YAGEO | 1 855 | 13-SMCJ26A/TR13CT-ND | 6,72000 Kč | Similar |
| SMCJ26A/TR7 | YAGEO | 485 | 13-SMCJ26A/TR7CT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 500 | 18,52150 Kč | 9 260,75 Kč |
| 1 000 | 17,03022 Kč | 17 030,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13781 Kč | 45 413,43 Kč |
| 6 000 | 14,18579 Kč | 85 114,74 Kč |
| 9 000 | 13,70110 Kč | 123 309,90 Kč |
| 15 000 | 13,64870 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |

