
4610X-102-390LF | |
|---|---|
DigiKey Part Number | 118-4610X-102-390LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-102-390LF |
Description | RES ARRAY 5 RES 39 OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-102-390LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±1Ohm | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 25 | 5,61600 Kč | 140,40 Kč |
| 50 | 4,98460 Kč | 249,23 Kč |
| 100 | 4,45000 Kč | 445,00 Kč |
| 250 | 3,86224 Kč | 965,56 Kč |
| 500 | 3,49388 Kč | 1 746,94 Kč |
| 1 000 | 3,18087 Kč | 3 180,87 Kč |
| 5 000 | 2,62359 Kč | 13 117,95 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |




