
DSS1NB32A682Q91A | |
|---|---|
DigiKey Part Number | 490-9800-1-ND - Cut Tape (CT) 490-9800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DSS1NB32A682Q91A |
Description | FILTER LC(T) 6800PF TH |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 6800pF 6 A Radial - 3 Leads |
Datasheet | Datasheet |
Category | Values C = 6800pF |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Last Time Buy | Voltage - Rated 100V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 3rd | Package / Case Radial - 3 Leads |
Technology LC (T-Type) | Size / Dimension 0.335" L x 0.138" W (8.50mm x 3.50mm) |
Number of Channels 1 | Height 0.295" (7.50mm) |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,39000 Kč | 259,75 Kč |
| 50 | 9,77240 Kč | 488,62 Kč |
| 100 | 9,19080 Kč | 919,08 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 7,97210 Kč | 3 986,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,02873 Kč | 10 543,10 Kč |
| 3 000 | 6,61171 Kč | 19 835,13 Kč |
| 4 500 | 6,37933 Kč | 28 706,99 Kč |
| 7 500 | 6,09804 Kč | 45 735,30 Kč |
| 10 500 | 5,91946 Kč | 62 154,33 Kč |
| 15 000 | 5,73586 Kč | 86 037,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



