LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 330pF 6 A Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1NB32A331Q91A

DigiKey Part Number
490-9792-1-ND - Cut Tape (CT)
490-9792-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DSS1NB32A331Q91A
Description
FILTER LC(T) 330PF TH
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 330pF 6 A Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Values
C = 330pF
Manufacturer
Murata Electronics
ESD Protection
No
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Last Time Buy
Voltage - Rated
100V
Type
Low Pass
Mounting Type
Through Hole
Filter Order
3rd
Package / Case
Radial - 3 Leads
Technology
LC (T-Type)
Size / Dimension
0.335" L x 0.138" W (8.50mm x 3.50mm)
Number of Channels
1
Height
0.295" (7.50mm)
Current
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 730
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2028
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,27600 Kč112,76 Kč
2510,39000 Kč259,75 Kč
509,77240 Kč488,62 Kč
1009,19080 Kč919,08 Kč
2508,47480 Kč2 118,70 Kč
5007,97210 Kč3 986,05 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 5007,02873 Kč10 543,10 Kč
3 0006,61171 Kč19 835,13 Kč
4 5006,37933 Kč28 706,99 Kč
7 5006,09804 Kč45 735,30 Kč
10 5005,91946 Kč62 154,33 Kč
15 0005,73586 Kč86 037,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč