4310R-101-472LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310R-R2R-253LF

DigiKey Part Number
118-4310R-R2R-253LF-ND
Manufacturer
Manufacturer Product Number
4310R-R2R-253LF
Description
RES NTWRK 16 RES MULT OHM 10SIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25k, 50k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4310R-R2R-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
R2R Ladder
Resistance (Ohms)
25k, 50k
Tolerance
±2%
Number of Resistors
16
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
10
Power Per Element
125mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.984" L x 0.085" W (24.99mm x 2.16mm)
Height - Seated (Max)
0.195" (4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,90000 Kč82,90 Kč
2050,23150 Kč1 004,63 Kč
4045,39375 Kč1 815,75 Kč
6042,90633 Kč2 574,38 Kč
10040,09150 Kč4 009,15 Kč
26035,65054 Kč9 269,14 Kč
50033,13886 Kč16 569,43 Kč
1 00030,86589 Kč30 865,89 Kč
5 00026,82321 Kč134 116,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,90000 Kč
Unit Price with VAT:100,30900 Kč