
4610X-R2R-103LF | |
|---|---|
DigiKey Part Number | 4610X-R2R-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-R2R-103LF |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-R2R-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 10k, 20k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.998" L x 0.098" W (25.35mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,13100 Kč | 356,55 Kč |
| 200 | 5,75135 Kč | 1 150,27 Kč |
| 400 | 5,21118 Kč | 2 084,47 Kč |
| 600 | 4,93383 Kč | 2 960,30 Kč |
| 1 000 | 4,61977 Kč | 4 619,77 Kč |
| 5 000 | 3,84436 Kč | 19 221,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




