
4310R-R2R-103LF | |
|---|---|
DigiKey Part Number | 4310R-R2R-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-R2R-103LF |
Description | RES NTWRK 16 RES MULT OHM 10SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k, 20k Ohm ±2% 125mW Power Per Element R2R Ladder 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-R2R-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | R2R Ladder | |
Resistance (Ohms) | 10k, 20k | |
Tolerance | ±2% | |
Number of Resistors | 16 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.984" L x 0.085" W (24.99mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 20 | 50,63650 Kč | 1 012,73 Kč |
| 40 | 45,76000 Kč | 1 830,40 Kč |
| 60 | 43,25233 Kč | 2 595,14 Kč |
| 100 | 40,41490 Kč | 4 041,49 Kč |
| 260 | 35,93808 Kč | 9 343,90 Kč |
| 500 | 33,40614 Kč | 16 703,07 Kč |
| 1 000 | 31,11484 Kč | 31 114,84 Kč |
| 5 000 | 27,03954 Kč | 135 197,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


