



3548S-1AA-103A | |
---|---|
DigiKey Part Number | 3548S-1AA-103A-ND |
Manufacturer | |
Manufacturer Product Number | 3548S-1AA-103A |
Description | POT 10K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±3% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.885" Dia (22.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 614,28000 Kč | 614,28 Kč |
10 | 515,41800 Kč | 5 154,18 Kč |
25 | 480,33160 Kč | 12 008,29 Kč |
50 | 455,28960 Kč | 22 764,48 Kč |
100 | 431,49550 Kč | 43 149,55 Kč |
250 | 401,87068 Kč | 100 467,67 Kč |
500 | 380,78532 Kč | 190 392,66 Kč |
Unit Price without VAT: | 614,28000 Kč |
---|---|
Unit Price with VAT: | 743,27880 Kč |