Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386P-DF6-502 | |
|---|---|
DigiKey Part Number | 3386P-DF6-502-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-DF6-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-DF6-502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386F-1-502 | Bourns Inc. | 91 | 118-3386F-1-502-ND | 46,62000 Kč | Parametric Equivalent |
| 3386F-1-502LF | Bourns Inc. | 1 518 | 3386F-502LF-ND | 29,40000 Kč | Parametric Equivalent |
| 3386F-DF6-502 | Bourns Inc. | 0 | 3386F-DF6-502-ND | 40,84404 Kč | Parametric Equivalent |
| 3386G-1-502 | Bourns Inc. | 0 | 3386G-1-502-ND | 33,50335 Kč | Parametric Equivalent |
| 3386G-1-502LF | Bourns Inc. | 57 | 3386G-1-502LF-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,84404 Kč | 20 422,02 Kč |
| Unit Price without VAT: | 40,84404 Kč |
|---|---|
| Unit Price with VAT: | 49,42129 Kč |


