
3386P-EY5-502LF | |
|---|---|
DigiKey Part Number | 3386P-EY5-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-EY5-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-EY5-502LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 32,79880 Kč | 819,97 Kč |
| 50 | 31,01820 Kč | 1 550,91 Kč |
| 100 | 29,32580 Kč | 2 932,58 Kč |
| 300 | 26,81653 Kč | 8 044,96 Kč |
| 500 | 25,71878 Kč | 12 859,39 Kč |
| 1 000 | 24,29784 Kč | 24 297,84 Kč |
| 5 000 | 21,28298 Kč | 106 414,90 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

