10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-103

DigiKey Part Number
3386P-103-ND
Manufacturer
Manufacturer Product Number
3386P-1-103
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-1-103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR10KLFTT Electronics/BI8 129987-1020-ND31,07000 KčSimilar
82MR10KLFTT Electronics/BI2 422987-1752-ND31,70000 KčSimilar
82PR10KLFTBTT Electronics/BI41987-1800-5-ND33,99000 KčSimilar
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1037,72800 Kč377,28 Kč
2535,05400 Kč876,35 Kč
5033,14780 Kč1 657,39 Kč
10031,33750 Kč3 133,75 Kč
25029,08424 Kč7 271,06 Kč
50027,48170 Kč13 740,85 Kč
1 00025,96280 Kč25 962,80 Kč
5 00022,74055 Kč113 702,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč