
A6R-101RS | |
|---|---|
DigiKey Part Number | SW918-ND |
Manufacturer | |
Manufacturer Product Number | A6R-101RS |
Description | SWITCH DIP ROTARY BCD 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6R-101RS Models |
Category | Height Above Board 0.465" (11.80mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit BCD | Features Sealed |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.386" (9.80mm) |
Voltage Rating 24VDC | Electrical Life 5,000 Steps |
Actuator Type Rotary with Shaft | Base Product Number |
Actuator Level Raised |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,58000 Kč | 150,58 Kč |
| 10 | 125,21600 Kč | 1 252,16 Kč |
| 48 | 109,87813 Kč | 5 274,15 Kč |
| 144 | 100,60458 Kč | 14 487,06 Kč |
| 288 | 95,44361 Kč | 27 487,76 Kč |
| 528 | 91,36920 Kč | 48 242,94 Kč |
| 1 008 | 87,46172 Kč | 88 161,41 Kč |
| Unit Price without VAT: | 150,58000 Kč |
|---|---|
| Unit Price with VAT: | 182,20180 Kč |











