5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-502LF

DigiKey Part Number
3386H-502LF-ND
Manufacturer
Manufacturer Product Number
3386H-1-502LF
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386H-1-502LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386H-1-502Bourns Inc.873386H-502-ND46,30000 KčParametric Equivalent
3386V-1-502LFBourns Inc.1713386V-1-502LF-ND36,08000 KčParametric Equivalent
3386X-DF6-502LFBourns Inc.4343386X-DF6-502LF-ND42,13000 KčParametric Equivalent
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1032,36800 Kč323,68 Kč
2530,07360 Kč751,84 Kč
5028,43860 Kč1 421,93 Kč
10026,88900 Kč2 688,90 Kč
30024,58793 Kč7 376,38 Kč
50023,58256 Kč11 791,28 Kč
1 00022,27993 Kč22 279,93 Kč
5 00019,51608 Kč97 580,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč